Low

055015 - 

Fan Finger Guard, Grille, NMB 4700 Series Axial Fans, 120 mm, 105 mm, Steel

055015 - Fan Finger Guard, Grille, NMB 4700 Series Axial Fans, 120 mm, 105 mm, Steel

The actual product may differ from image shown

Manufacturer Part No:
055015
Newark Part No.:
93K7618
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
NMB 4700 Series Axial Fans
:
120mm
:
105mm
:
Steel
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 055015 is a round Fan Finger Guard Grille with bright nickel chrome finish and welded joints that can withstand up to 230lbs separation force. It is designed to provide safety and for use with 4710KL, 4712KL, 4715KL, 4715SL, 5015KL, 4710PS, 4715FS, 4715MS axial fans.
  • Wire base C1010 steel
  • Designed to insure safety
  • Plating thickness of 0.0005" minimum
  • Black electrodeposition finish available

Applications

HVAC
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
8,927 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

10,000 Further stock expected to ship on Jul 22, 2018

More stock available week commencing 9/10/18
$1.90 $ 1.90
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.90
10 + $1.84
25 + $1.79
50 + $1.67
100 + $1.51
250 + $1.49
500 + $1.39
1000 + $1.37