Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNKK SWITCHES
Manufacturer Part NoUB25KKW015C-CC
Newark Part No.11X4928
Product RangeUB Series
Your Part Number
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $25.14 |
| 5+ | $23.99 |
| 10+ | $22.40 |
| 25+ | $20.64 |
| 50+ | $18.17 |
| 100+ | $17.11 |
| 250+ | $15.79 |
Price for:Each
Minimum: 1
Multiple: 1
$25.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoUB25KKW015C-CC
Newark Part No.11X4928
Product RangeUB Series
Technical Datasheet
Pushbutton Switch TypeStandard
Product RangeUB Series
Contact Current Max5A
Contact ConfigurationDPDT
Switch OperationOn-(On)
Pushbutton Actuator StyleSquare
Actuator / Cap ColourRed
Contact Current AC Max5A
Contact Voltage VAC250V
Contact Current DC Max5A
Contact Voltage VDC30V
Switch MountingPanel Mount
Illumination ColorRed
Switch TerminalsSolder Lug
Panel Cutout (H x W)16.2mm x 16.2mm
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Pushbutton Switch Type
Standard
Contact Current Max
5A
Switch Operation
On-(On)
Actuator / Cap Colour
Red
Contact Voltage VAC
250V
Contact Voltage VDC
30V
Illumination Color
Red
Panel Cutout (H x W)
16.2mm x 16.2mm
Product Range
UB Series
Contact Configuration
DPDT
Pushbutton Actuator Style
Square
Contact Current AC Max
5A
Contact Current DC Max
5A
Switch Mounting
Panel Mount
Switch Terminals
Solder Lug
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability