Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNKK SWITCHES
Manufacturer Part NoUB15KKG01N-F
Newark Part No.11X3967
Product RangeUB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $17.520 |
| 5+ | $16.440 |
| 10+ | $15.240 |
| 25+ | $14.040 |
| 50+ | $12.840 |
| 100+ | $11.520 |
| 250+ | $10.500 |
Price for:Each
Minimum: 1
Multiple: 1
$17.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoUB15KKG01N-F
Newark Part No.11X3967
Product RangeUB Series
Technical Datasheet
Pushbutton Switch TypeStandard
Product RangeUB Series
Contact Voltage AC Nom28V
Contact Voltage DC Nom28V
Contact ConfigurationSPDT
Switch OperationOn-(On)
Contact Current Max100mA
Pushbutton Actuator StyleSquare
Actuator / Cap ColourGreen
Contact Current AC Max100mA
Contact Voltage VAC28V
Contact Current DC Max100mA
Contact Voltage VDC28V
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColorNon Illuminated
Panel Cutout (H x W)16.2mm x 16.2mm
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Pushbutton Switch Type
Standard
Contact Voltage AC Nom
28V
Contact Configuration
SPDT
Contact Current Max
100mA
Actuator / Cap Colour
Green
Contact Voltage VAC
28V
Contact Voltage VDC
28V
Switch Terminals
Solder Lug
Panel Cutout (H x W)
16.2mm x 16.2mm
Product Range
UB Series
Contact Voltage DC Nom
28V
Switch Operation
On-(On)
Pushbutton Actuator Style
Square
Contact Current AC Max
100mA
Contact Current DC Max
100mA
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
