Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NKK SWITCHES |
|---|---|
| Manufacturer Part No | S28AWCopy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | 10X9384 |
| Product Range | S Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $26.370 |
| 5+ | $25.010 |
| 10+ | $23.650 |
| 25+ | $23.350 |
| 50+ | $23.280 |
| 100+ | $23.200 |
Price for:Each
Minimum: 1
Multiple: 1
$26.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NKK SWITCHES |
|---|---|
| Manufacturer Part No | S28AWCopy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | 10X9384 |
| Product Range | S Series |
| Technical Datasheet | |
| Switch Operation | (On)-Off-(On) |
| Contact Configuration | DPDT |
| Illumination | Non Illuminated |
| Product Range | S Series |
| Switch Mounting | Panel Mount |
| Contact Current Max | 20A |
| Contact Voltage AC Nom | 250V |
| Switch Terminals | Solder |
| Contact Voltage DC Nom | 30V |
| SVHC | No SVHC (15-Jan-2018) |
Product Overview
The S28AW is a DPDT non-illuminated medium capacity standard size panel-mount Toggle Switch with (ON)-OFF-(ON) switch function and solder lug switch terminals. It has chrome-plated brass toggle and bushing, phenolic resin case with zinc-plated steel case cover.
- 30000 Minimum operations of mechanical life
- 25000 Minimum operations of electrical life
- -10 to 70°C Operating temperature range
Applications
Industrial
Technical Specifications
| Switch Operation | (On)-Off-(On) |
|---|---|
| Illumination | Non Illuminated |
| Switch Mounting | Panel Mount |
| Contact Voltage AC Nom | 250V |
| Contact Voltage DC Nom | 30V |
| Contact Configuration | DPDT |
|---|---|
| Product Range | S Series |
| Contact Current Max | 20A |
| Switch Terminals | Solder |
| SVHC | No SVHC (15-Jan-2018) |
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
