Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNKK SWITCHES
Manufacturer Part NoMB2411A1W03-HC
Newark Part No.10X4499
Product RangeMB2400 Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoMB2411A1W03-HC
Newark Part No.10X4499
Product RangeMB2400 Series
Technical Datasheet
Pushbutton Switch TypeStandard
Product RangeMB2400 Series
Panel Cutout Diameter6.5mm
Contact Voltage AC Nom125V
Contact ConfigurationSPDT
Switch OperationOn-(On)
Contact Current Max3A
Pushbutton Actuator StyleRound
Actuator / Cap ColourRed
Contact Current AC Max3A
Contact Voltage VAC125V
Switch MountingPanel Mount
Switch TerminalsPC Pin
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Pushbutton Switch Type
Standard
Panel Cutout Diameter
6.5mm
Contact Configuration
SPDT
Contact Current Max
3A
Actuator / Cap Colour
Red
Contact Voltage VAC
125V
Switch Terminals
PC Pin
Panel Cutout (H x W)
-
Product Range
MB2400 Series
Contact Voltage AC Nom
125V
Switch Operation
On-(On)
Pushbutton Actuator Style
Round
Contact Current AC Max
3A
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate