Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNKK SWITCHES
Manufacturer Part NoMB2011SS1W03
Newark Part No.10X3887
Product RangeMB2000 Series
Your Part Number
No Longer Available
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoMB2011SS1W03
Newark Part No.10X3887
Product RangeMB2000 Series
Technical Datasheet
Pushbutton Switch TypeStandard
Product RangeMB2000 Series
Panel Cutout Diameter6.5mm
Contact Voltage AC Nom125V
Contact ConfigurationSPDT
Contact Current Max6A
Switch OperationOn-(On)
Pushbutton Actuator StylePlunger for Cap
Contact Current AC Max6A
Contact Voltage VAC125V
Contact Current DC Max3A
Contact Voltage VDC30V
Switch MountingPanel Mount
Switch TerminalsPC Pin
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The MB2011SS1W03 is a miniature SPDT Pushbutton Switch with screw-on plunger. The terminals are made of copper/brass with silver finish. The guide interlocked with actuator block prevents window locking and maintains correct plunger alignment to assure contact stability. High torque bushing construction prevents rotation or separation from frame during installation. Prominent external insulating barriers increase insulation resistance and dielectric strength. Epoxy sealed terminals to prevent entry of solder flux and other contaminants.
- Threaded with keyway bushings
- Employs an over-centre actuator mechanism
- UL94V-0 Flammability rating
- -30 to 85°C Operating temperature range
Applications
Industrial
Technical Specifications
Pushbutton Switch Type
Standard
Panel Cutout Diameter
6.5mm
Contact Configuration
SPDT
Switch Operation
On-(On)
Contact Current AC Max
6A
Contact Current DC Max
3A
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (15-Jan-2018)
Product Range
MB2000 Series
Contact Voltage AC Nom
125V
Contact Current Max
6A
Pushbutton Actuator Style
Plunger for Cap
Contact Voltage VAC
125V
Contact Voltage VDC
30V
Switch Terminals
PC Pin
Panel Cutout (H x W)
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate