Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNKK SWITCHES
Manufacturer Part NoMB2011SS1W01-BA
Newark Part No.10X3861
Product RangeMB2000 Series
Your Part Number
No Longer Available
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoMB2011SS1W01-BA
Newark Part No.10X3861
Product RangeMB2000 Series
Technical Datasheet
Product RangeMB2000 Series
Pushbutton Switch TypeStandard
Panel Cutout Diameter6.5mm
Contact ConfigurationSPDT
Contact Voltage AC Nom125V
Switch OperationOn-(On)
Pushbutton Actuator StyleRound
Contact Current Max6A
Actuator / Cap ColourBlack
Contact Current AC Max6A
Contact Voltage VAC125V
Contact Current DC Max3A
Contact Voltage VDC30V
IP Rating-
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
MB2000 Series
Panel Cutout Diameter
6.5mm
Contact Voltage AC Nom
125V
Pushbutton Actuator Style
Round
Actuator / Cap Colour
Black
Contact Voltage VAC
125V
Contact Voltage VDC
30V
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (15-Jan-2018)
Pushbutton Switch Type
Standard
Contact Configuration
SPDT
Switch Operation
On-(On)
Contact Current Max
6A
Contact Current AC Max
6A
Contact Current DC Max
3A
IP Rating
-
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate