Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNKK SWITCHES
Manufacturer Part NoLB26RKW01-5C-JC
Newark Part No.10X2897
Product RangeLB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $36.550 |
| 5+ | $34.880 |
| 10+ | $32.560 |
| 25+ | $29.990 |
| 50+ | $26.380 |
| 100+ | $24.840 |
| 250+ | $22.910 |
Price for:Each
Minimum: 1
Multiple: 1
$36.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoLB26RKW01-5C-JC
Newark Part No.10X2897
Product RangeLB Series
Technical Datasheet
Pushbutton Switch TypeStandard
Product RangeLB Series
Contact Current Max3A
Contact ConfigurationDPDT
Switch OperationOn-On
Pushbutton Actuator StyleRectangular
Actuator / Cap ColourTransparent
Contact Current AC Max3A
Contact Voltage VAC250V
Contact Current DC Max3A
Contact Voltage VDC30V
IP RatingIP65
Switch MountingPanel Mount
Illumination ColorRed
Switch TerminalsQuick Connect, Solder
Panel Cutout (H x W)16.2mm x 22.4mm
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Pushbutton Switch Type
Standard
Contact Current Max
3A
Switch Operation
On-On
Actuator / Cap Colour
Transparent
Contact Voltage VAC
250V
Contact Voltage VDC
30V
Switch Mounting
Panel Mount
Switch Terminals
Quick Connect, Solder
SVHC
No SVHC (15-Jan-2018)
Product Range
LB Series
Contact Configuration
DPDT
Pushbutton Actuator Style
Rectangular
Contact Current AC Max
3A
Contact Current DC Max
3A
IP Rating
IP65
Illumination Color
Red
Panel Cutout (H x W)
16.2mm x 22.4mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
