Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNKK SWITCHES
Manufacturer Part NoKB15RKW01-5F-JF
Newark Part No.10X0849
Product RangeKB Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoKB15RKW01-5F-JF
Newark Part No.10X0849
Product RangeKB Series
Technical Datasheet
Pushbutton Switch TypeStandard
Product RangeKB Series
Panel Cutout Diameter12.3mm
Contact Current Max1A
Contact ConfigurationSPDT
Switch OperationOn-(On)
Pushbutton Actuator StyleRectangular
Actuator / Cap ColourTransparent
Contact Current AC Max1A
Contact Voltage VAC250V
Contact Current DC Max1A
Contact Voltage VDC30V
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColorGreen
Panel Cutout (H x W)-
SVHCNo SVHC (15-Jan-2018)
Alternatives for KB15RKW01-5F-JF
1 Product Found
Technical Specifications
Pushbutton Switch Type
Standard
Panel Cutout Diameter
12.3mm
Contact Configuration
SPDT
Pushbutton Actuator Style
Rectangular
Contact Current AC Max
1A
Contact Current DC Max
1A
Switch Mounting
Panel Mount
Illumination Color
Green
SVHC
No SVHC (15-Jan-2018)
Product Range
KB Series
Contact Current Max
1A
Switch Operation
On-(On)
Actuator / Cap Colour
Transparent
Contact Voltage VAC
250V
Contact Voltage VDC
30V
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate