Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNKK SWITCHES
Manufacturer Part NoJB15HAP-2B
Newark Part No.10X0030
Product RangeJB Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.350 |
| 10+ | $9.010 |
| 25+ | $8.750 |
| 50+ | $8.150 |
| 100+ | $7.500 |
| 250+ | $6.670 |
| 500+ | $6.040 |
| 1000+ | $5.730 |
Price for:Each
Minimum: 1
Multiple: 1
$9.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoJB15HAP-2B
Newark Part No.10X0030
Product RangeJB Series
Technical Datasheet
Product RangeJB Series
Switch TerminalsSolder
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Contact Current Max125mA
Actuator StyleSquare Button
Actuating Force265gf
Contact Voltage DC Nom24V
Contact Rating125mA at 24VDC
Operating Force2.65N
Switch Dimensions (L x W)10mm x 10mm
IP RatingIP67
IlluminationNon Illuminated
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
JB Series
Actuator Orientation
Top Actuated
Contact Current Max
125mA
Actuating Force
265gf
Contact Rating
125mA at 24VDC
Switch Dimensions (L x W)
10mm x 10mm
Illumination
Non Illuminated
Switch Terminals
Solder
Switch Mounting
Through Hole
Actuator Style
Square Button
Contact Voltage DC Nom
24V
Operating Force
2.65N
IP Rating
IP67
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Alternatives for JB15HAP-2B
8 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate