
| Manufacturer | NKK SWITCHES |
|---|---|
| Manufacturer Part No | G3T12APCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 31C6410 |
| Product Range | G3T Series |
| Your Part Number | |
| Technical Datasheet |
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $11.380 |
| 5+ | $10.670 |
| 10+ | $9.870 |
| 25+ | $9.070 |
| 50+ | $8.280 |
| 100+ | $7.400 |
| 250+ | $6.730 |
Product Information
| Manufacturer | NKK SWITCHES |
|---|---|
| Manufacturer Part No | G3T12APCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 31C6410 |
| Product Range | G3T Series |
| Technical Datasheet | |
| Switch Operation | On-On |
| Contact Configuration | SPDT |
| Product Range | G3T Series |
| Switch Mounting | Surface Mount |
| Contact Current Max | - |
| Contact Voltage AC Nom | 28V |
| Switch Terminals | Solder |
| Contact Voltage DC Nom | 28V |
| SVHC | No SVHC (15-Jan-2018) |
Product Overview
The G3T12AP is a SPDT non-illuminated process sealed ultra-miniature SMT Toggle Switch with ON-None-ON switch function and gull wing for upright-mount solder switch terminal. It has gold-plated phosphor bronze stationary, movable contacts and terminals, nitrile butadiene rubber sealing rings, polyphenylene sulphide base, actuator and case. The ultra-miniature size allows high density mounting and extremely light weight of 0.6 gram makes these switches ideal for handheld equipment. Heat resistant resin used for housing, base and lever allows vapour phase and infrared convection reflow soldering. The combination of design features achieves total seal and allows automated processing techniques, including flux cleaning procedures one-piece bushing and housing, rubber seals surrounding actuator and base, epoxy at joint of case and base and moulded-in, epoxy-sealed terminals. The gull-wing terminals provide mechanical stability during soldering and simplified solder joint inspection.
- UL94V-0 Flammability rating
- 50000 Minimum operations of mechanical life
- 50000 Minimum operations of electrical life
- STC contact mechanism with benefits unavailable in conventional mechanism
- Positive detent actuation, increased contact stability, unparalleled logic-level reliability
- -30 to 85°C Operating temperature range
Applications
Industrial
Technical Specifications
| Switch Operation | On-On |
|---|---|
| Product Range | G3T Series |
| Contact Current Max | - |
| Switch Terminals | Solder |
| SVHC | No SVHC (15-Jan-2018) |
| Contact Configuration | SPDT |
|---|---|
| Switch Mounting | Surface Mount |
| Contact Voltage AC Nom | 28V |
| Contact Voltage DC Nom | 28V |
Technical Docs (1)
Alternatives for G3T12AP
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
