Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNKK SWITCHES
Manufacturer Part NoCWSA11AANS
Newark Part No.09X8794
Product RangeCW Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.33 |
| 10+ | $5.14 |
| 25+ | $4.99 |
| 50+ | $4.65 |
| 100+ | $4.28 |
| 250+ | $3.81 |
| 500+ | $3.45 |
| 1000+ | $3.27 |
Price for:Each
Minimum: 1
Multiple: 1
$5.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoCWSA11AANS
Newark Part No.09X8794
Product RangeCW Series
Technical Datasheet
Switch OperationOn-None-Off
Contact ConfigurationSPDT
IlluminationNon Illuminated
Switch MountingPanel Mount
Actuator / Cap ColourBlack
Product RangeCW Series
Contact Current Max6A
Contact Current AC Max6A
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
Panel Cutout Height19mm
Panel Cutout Width13mm
Panel Cutout Diameter-
Switch TerminalsSolder Lug
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Switch Operation
On-None-Off
Illumination
Non Illuminated
Actuator / Cap Colour
Black
Contact Current Max
6A
Contact Voltage VAC
250V
Contact Voltage VDC
-
Panel Cutout Width
13mm
Switch Terminals
Solder Lug
Contact Configuration
SPDT
Switch Mounting
Panel Mount
Product Range
CW Series
Contact Current AC Max
6A
Contact Current DC Max
-
Panel Cutout Height
19mm
Panel Cutout Diameter
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate