Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $260.000 |
Price for:Each
Minimum: 1
Multiple: 1
$260.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSHIMPO INSTRUMENTS
Manufacturer Part NoFPM-12CBL
Newark Part No.82K8572
Technical Datasheet
Coating-
Outer Diameter3.82"
External Diameter3.82"
Circumference12"
Width-
Product Range-
SVHCTo Be Advised
Technical Specifications
Coating
-
External Diameter
3.82"
Width
-
SVHC
To Be Advised
Outer Diameter
3.82"
Circumference
12"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
