Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSHIMPO INSTRUMENTS
Manufacturer Part NoFGS-100H
Newark Part No.11R7677
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerSHIMPO INSTRUMENTS
Manufacturer Part NoFGS-100H
Newark Part No.11R7677
Technical Datasheet
Capacity-
Height Min52mm
Height Max202mm
Plate Size-
Product Range-
SVHCTo Be Advised
Technical Specifications
Capacity
-
Height Max
202mm
Product Range
-
Height Min
52mm
Plate Size
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate