Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoUWX0G101MCL1GBCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel58R3601RL
Cut Tape58R3601
Product RangeUWX Series
Your Part Number
491 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.360 | $0.36 |
| Total Price | $0.36 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.360 |
| 25+ | $0.166 |
| 100+ | $0.124 |
| 250+ | $0.120 |
| 500+ | $0.097 |
| 1000+ | $0.081 |
| 2500+ | $0.080 |
| 5000+ | $0.070 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUWX0G101MCL1GBCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel58R3601RL
Cut Tape58R3601
Product RangeUWX Series
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance100µF
Voltage(DC)4V
ESR-
Lifetime @ Temperature2000 hours @ 85°C
PolarityPolar
Product RangeUWX Series
Capacitance Tolerance± 20%
Capacitor TerminalsSolder
Product Diameter5mm
Product Length-
Product Width-
Product Height5.4mm
Ripple Current56mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
QualificationAEC-Q200
MSL-
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (17-Jan-2023)
Alternatives for UWX0G101MCL1GB
2 Products Found
Product Overview
The UWX0G101MCL1GB is a SMD Aluminum Electrolytic Capacitor for surface mounting on high density PC board. Applicable to automatic mounting machine fed with carrier tape. Black print on the case top marking.
- Anti-solvent
- 56mA RMS at 85°C/120Hz Rated ripple current
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
4V
Lifetime @ Temperature
2000 hours @ 85°C
Product Range
UWX Series
Capacitor Terminals
Solder
Product Length
-
Product Height
5.4mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (17-Jan-2023)
Capacitance
100µF
ESR
-
Polarity
Polar
Capacitance Tolerance
± 20%
Product Diameter
5mm
Product Width
-
Ripple Current
56mA
Operating Temperature Max
85°C
MSL
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
