Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoUWT0J221MCL1GBCopy
Manufacturer Standard Lead Time33 weeks
Newark Part No.
Full Reel55K2884
Cut Tape58R3536
Product RangeUWT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $0.467 | $934.00 |
| Total Price | $934.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2000+ | $0.467 |
| 4000+ | $0.410 |
| 6000+ | $0.324 |
| 10000+ | $0.269 |
| 20000+ | $0.226 |
| 50000+ | $0.190 |
| 100000+ | $0.157 |
| 200000+ | $0.128 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.147 |
| 6000+ | $0.124 |
| 10000+ | $0.108 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUWT0J221MCL1GBCopy
Manufacturer Standard Lead Time33 weeks
Newark Part No.
Full Reel55K2884
Cut Tape58R3536
Product RangeUWT Series
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance220µF
Voltage(DC)6.3V
ESR-
Lifetime @ Temperature2000 hours @ 85°C
PolarityPolar
Product RangeUWT Series
Capacitance Tolerance± 20%
Capacitor TerminalsSolder
Product Diameter8mm
Product Length-
Product Width-
Product Height5.4mm
Ripple Current102mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
QualificationAEC-Q200
MSL-
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (27-Jun-2024)
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
6.3V
Lifetime @ Temperature
2000 hours @ 85°C
Product Range
UWT Series
Capacitor Terminals
Solder
Product Length
-
Product Height
5.4mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (27-Jun-2024)
Capacitance
220µF
ESR
-
Polarity
Polar
Capacitance Tolerance
± 20%
Product Diameter
8mm
Product Width
-
Ripple Current
102mA
Operating Temperature Max
105°C
MSL
-
Technical Docs (1)
Alternatives for UWT0J221MCL1GB
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
