Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoUVZ2E220MHDCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.55K2630
Product RangeUVZ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.431 |
| 2000+ | $0.422 |
| 3000+ | $0.414 |
| 5000+ | $0.405 |
| 10000+ | $0.397 |
| 25000+ | $0.388 |
| 50000+ | $0.379 |
| 100000+ | $0.371 |
Price for:Each
Minimum: 1000
Multiple: 100
$431.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUVZ2E220MHDCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.55K2630
Product RangeUVZ Series
Technical Datasheet
Capacitance22µF
Voltage(DC)250V
Capacitance Tolerance± 20%
PolarityPolar
Lead Spacing5mm
Product Diameter12.5mm
Lifetime @ Temperature1000 hours @ 105°C
Product Height20mm
ESR-
Product RangeUVZ Series
Operating Temperature Min-40°C
Operating Temperature Max105°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
22µF
Capacitance Tolerance
± 20%
Lead Spacing
5mm
Lifetime @ Temperature
1000 hours @ 105°C
ESR
-
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
250V
Polarity
Polar
Product Diameter
12.5mm
Product Height
20mm
Product Range
UVZ Series
Operating Temperature Max
105°C
Technical Docs (1)
Alternatives for UVZ2E220MHD
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
