Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoUVR2E470MHDCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.55K2237
Product RangeUVR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 800+ | $0.552 |
| 1600+ | $0.541 |
| 2400+ | $0.530 |
| 4000+ | $0.519 |
| 8000+ | $0.508 |
| 20000+ | $0.497 |
| 40000+ | $0.486 |
| 80000+ | $0.475 |
Price for:Each
Minimum: 800
Multiple: 800
$441.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUVR2E470MHDCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.55K2237
Product RangeUVR Series
Technical Datasheet
Capacitance47µF
Voltage(DC)250V
Capacitance Tolerance± 20%
PolarityPolar
Lead Spacing5mm
Product Diameter12.5mm
Lifetime @ Temperature-
Product Height25mm
ESR-
Product RangeUVR Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
47µF
Capacitance Tolerance
± 20%
Lead Spacing
5mm
Lifetime @ Temperature
-
ESR
-
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
250V
Polarity
Polar
Product Diameter
12.5mm
Product Height
25mm
Product Range
UVR Series
Operating Temperature Max
85°C
Technical Docs (1)
Alternatives for UVR2E470MHD
6 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
