Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoUVR1H682MRD
Newark Part No.55K2139
Product RangeUVR Series
Your Part Number
No Longer Available
Product Information
ManufacturerNICHICON
Manufacturer Part NoUVR1H682MRD
Newark Part No.55K2139
Product RangeUVR Series
Technical Datasheet
Capacitance6800µF
Voltage(DC)50V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Capacitor Case / PackageRadial Leaded
PolarityPolar
Lead Spacing10mm
Product Diameter22mm
Product Length-
Lifetime @ Temperature2000 hours @ 85°C
Product Width-
ESR-
Product Height50mm
Product RangeUVR Series
Qualification-
Ripple Current3.5A
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Capacitance
6800µF
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial Leaded
Lead Spacing
10mm
Product Length
-
Product Width
-
Product Height
50mm
Qualification
-
Operating Temperature Min
-40°C
SVHC
No SVHC (17-Jan-2022)
Voltage(DC)
50V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Product Diameter
22mm
Lifetime @ Temperature
2000 hours @ 85°C
ESR
-
Product Range
UVR Series
Ripple Current
3.5A
Operating Temperature Max
85°C
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
