Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoUVR1E101MED1TDCopy
Newark Part No.58R3500
Product RangeUVR Series
Your Part Number
No Longer Available
Product Information
ManufacturerNICHICON
Manufacturer Part NoUVR1E101MED1TDCopy
Newark Part No.58R3500
Product RangeUVR Series
Technical Datasheet
Capacitance100µF
Voltage(DC)25V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing2.5mm
Product Diameter6.3mm
Product Length-
Product Width-
Lifetime @ Temperature2000 hours @ 85°C
Product Height11mm
ESR-
Product RangeUVR Series
Qualification-
Ripple Current190mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (17-Jan-2022)
Alternatives for UVR1E101MED1TD
4 Products Found
Technical Specifications
Capacitance
100µF
Capacitance Tolerance
± 20%
Polarity
Polar
Lead Spacing
2.5mm
Product Length
-
Lifetime @ Temperature
2000 hours @ 85°C
ESR
-
Qualification
-
Operating Temperature Min
-40°C
SVHC
No SVHC (17-Jan-2022)
Voltage(DC)
25V
Capacitor Terminals
Radial Leaded
Capacitor Case / Package
Radial Leaded
Product Diameter
6.3mm
Product Width
-
Product Height
11mm
Product Range
UVR Series
Ripple Current
190mA
Operating Temperature Max
85°C
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
