Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoUVR0J332MPD1TDCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Full Reel65R2723
Cut Tape65R2722
Product RangeUVR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $0.217 | $217.00 |
| Total Price | $217.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $0.217 |
| 2000+ | $0.199 |
| 3000+ | $0.195 |
| 5000+ | $0.191 |
| 10000+ | $0.187 |
| 25000+ | $0.183 |
| 50000+ | $0.179 |
| 100000+ | $0.175 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.217 |
| 3000+ | $0.199 |
| 5000+ | $0.195 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUVR0J332MPD1TDCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Full Reel65R2723
Cut Tape65R2722
Product RangeUVR Series
Technical Datasheet
Capacitance3300µF
Voltage(DC)6.3V
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
Lifetime @ Temperature2000 hours @ 85°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing5mm
Product Diameter10mm
Product Length-
Product Width-
Product Height20mm
Product RangeUVR Series
ESR-
Ripple Current1.19A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (27-Jun-2024)
Technical Specifications
Capacitance
3300µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
2000 hours @ 85°C
Capacitor Case / Package
Radial Leaded
Product Diameter
10mm
Product Width
-
Product Range
UVR Series
Ripple Current
1.19A
Operating Temperature Max
85°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (27-Jun-2024)
Voltage(DC)
6.3V
Capacitor Terminals
PC Pin
Polarity
Polar
Lead Spacing
5mm
Product Length
-
Product Height
20mm
ESR
-
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Alternatives for UVR0J332MPD1TD
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
