Print Page
UUD1V330MCL1GS
SMD Aluminum Electrolytic Capacitor, Radial Can - SMD, 33 µF, 35 V, 2000 hours @ 105°C, Polar
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoUUD1V330MCL1GSCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Full Reel22K8772
Cut Tape58R3438
Product RangeUUD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $0.159 | $318.00 |
| Total Price | $318.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2000+ | $0.159 |
| 4000+ | $0.156 |
| 6000+ | $0.153 |
| 10000+ | $0.149 |
| 20000+ | $0.146 |
| 50000+ | $0.143 |
| 100000+ | $0.140 |
| 200000+ | $0.137 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.164 |
| 4000+ | $0.158 |
| 6000+ | $0.151 |
| 10000+ | $0.146 |
| 20000+ | $0.143 |
| 50000+ | $0.140 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUUD1V330MCL1GSCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Full Reel22K8772
Cut Tape58R3438
Product RangeUUD Series
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance33µF
Voltage(DC)35V
ESR-
Lifetime @ Temperature2000 hours @ 105°C
PolarityPolar
Product RangeUUD Series
Capacitance Tolerance± 20%
Capacitor TerminalsSolder
Product Diameter6.3mm
Product Length-
Product Width-
Product Height5.8mm
Ripple Current230mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
QualificationAEC-Q200
MSL-
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (27-Jun-2024)
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
35V
Lifetime @ Temperature
2000 hours @ 105°C
Product Range
UUD Series
Capacitor Terminals
Solder
Product Length
-
Product Height
5.8mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (27-Jun-2024)
Capacitance
33µF
ESR
-
Polarity
Polar
Capacitance Tolerance
± 20%
Product Diameter
6.3mm
Product Width
-
Ripple Current
230mA
Operating Temperature Max
105°C
MSL
-
Technical Docs (1)
Alternatives for UUD1V330MCL1GS
6 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
