Print Page
UUD1A102MNL1GS
SMD Aluminum Electrolytic Capacitor, Radial Can - SMD, 1000 µF, 10 V, 5000 hours @ 105°C, Polar
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoUUD1A102MNL1GSCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel55K1007
Cut Tape58R3386
Product RangeUUD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 500 | $0.431 | $215.50 |
| Total Price | $215.50 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $0.431 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $0.362 |
| 1000+ | $0.335 |
| 1500+ | $0.321 |
| 2500+ | $0.306 |
| 5000+ | $0.288 |
| 12500+ | $0.282 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUUD1A102MNL1GSCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel55K1007
Cut Tape58R3386
Product RangeUUD Series
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance1000µF
Voltage(DC)10V
ESR-
Lifetime @ Temperature5000 hours @ 105°C
Product RangeUUD Series
PolarityPolar
Capacitor TerminalsSolder
Product Diameter10mm
Capacitance Tolerance± 20%
Product Height10mm
Ripple Current670mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
QualificationAEC-Q200
MSL-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
10V
Lifetime @ Temperature
5000 hours @ 105°C
Polarity
Polar
Product Diameter
10mm
Product Height
10mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (17-Jan-2022)
Capacitance
1000µF
ESR
-
Product Range
UUD Series
Capacitor Terminals
Solder
Capacitance Tolerance
± 20%
Ripple Current
670mA
Operating Temperature Max
105°C
MSL
-
Technical Docs (1)
Alternatives for UUD1A102MNL1GS
6 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
