Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoUPW2A331MHD1TN
Newark Part No.65R4289
Product RangeUPW Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.740 |
Price for:Each (Cut from Ammo Pack)
Minimum: 250
Multiple: 250
$435.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUPW2A331MHD1TN
Newark Part No.65R4289
Product RangeUPW Series
Technical Datasheet
Capacitance330µF
Voltage(DC)100V
Product RangeUPW Series
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Capacitor Case / PackageRadial Leaded
PolarityPolar
Lead Spacing7.5mm
Product Diameter16mm
Product Length-
Lifetime @ Temperature8000 hours @ 105°C
Product Width-
Product Height25mm
ESR0.18ohm
Qualification-
Ripple Current1.08A
Operating Temperature Min-55°C
Operating Temperature Max105°C
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Technical Specifications
Capacitance
330µF
Product Range
UPW Series
Capacitor Terminals
Radial Leaded
Polarity
Polar
Product Diameter
16mm
Lifetime @ Temperature
8000 hours @ 105°C
Product Height
25mm
Qualification
-
Operating Temperature Min
-55°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Voltage(DC)
100V
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial Leaded
Lead Spacing
7.5mm
Product Length
-
Product Width
-
ESR
0.18ohm
Ripple Current
1.08A
Operating Temperature Max
105°C
Technical Docs (2)
Alternatives for UPW2A331MHD1TN
4 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
