Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoUHE1E221MPD
Newark Part No.54K7975
Product RangeUHE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.134 |
| 2500+ | $0.121 |
Price for:Each
Minimum: 1400
Multiple: 200
$187.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUHE1E221MPD
Newark Part No.54K7975
Product RangeUHE Series
Technical Datasheet
Capacitance220µF
Voltage(DC)25V
Capacitor TerminalsPC Pin
Capacitance Tolerance± 20%
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing3.5mm
Product Diameter8mm
Product Length-
Lifetime @ Temperature1000 hours @ 85°C
Product Width-
Product Height11.5mm
Product RangeUHE Series
ESR0.52ohm
Qualification-
Ripple Current640mA
Operating Temperature Min-40°C
Operating Temperature Max105°C
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Technical Specifications
Capacitance
220µF
Capacitor Terminals
PC Pin
Polarity
Polar
Lead Spacing
3.5mm
Product Length
-
Product Width
-
Product Range
UHE Series
Qualification
-
Operating Temperature Min
-40°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Voltage(DC)
25V
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial Leaded
Product Diameter
8mm
Lifetime @ Temperature
1000 hours @ 85°C
Product Height
11.5mm
ESR
0.52ohm
Ripple Current
640mA
Operating Temperature Max
105°C
Technical Docs (1)
Alternatives for UHE1E221MPD
5 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Download Product Compliance Certificate
Product Compliance Certificate
