Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoPCK0E122MCO1GS
Newark Part No.
Full Reel75R6384
Cut Tape84R8927
Product RangePCK Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 500 | $1.080 | $540.00 |
| Total Price | $540.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 100+ | $1.080 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.903 |
| 1000+ | $0.850 |
| 2000+ | $0.803 |
| 4000+ | $0.724 |
| 6000+ | $0.698 |
| 10000+ | $0.672 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoPCK0E122MCO1GS
Newark Part No.
Full Reel75R6384
Cut Tape84R8927
Product RangePCK Series
Technical Datasheet
Capacitance1200µF
Voltage(DC)2.5V
Capacitor Case / PackageRadial Can - SMD
ESR0.009ohm
Lifetime @ Temperature5000 hours @ 125°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsSolder
Ripple Current5A
Product Diameter10mm
Product Length-
Product Width-
Product Height8mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangePCK Series
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Technical Specifications
Capacitance
1200µF
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
5000 hours @ 125°C
Capacitor Mounting
Surface Mount
Ripple Current
5A
Product Length
-
Product Height
8mm
Operating Temperature Max
105°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Voltage(DC)
2.5V
ESR
0.009ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
Solder
Product Diameter
10mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
PCK Series
Technical Docs (1)
Alternatives for PCK0E122MCO1GS
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Download Product Compliance Certificate
Product Compliance Certificate
