Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNICHICON
Manufacturer Part NoPCF1A121MCL1GS
Newark Part No.70R1058
Product RangePCF Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Packaging Options
Cut Tape
| Quantity | Price |
|---|---|
| 500+ | $0.763 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoPCF1A121MCL1GS
Newark Part No.70R1058
Product RangePCF Series
Technical Datasheet
Capacitance120µF
Capacitor Case / PackageRadial Can - SMD
ESR23ohm
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Ripple Current3A
Product Diameter8mm
Product Height7mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangePCF Series
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Technical Specifications
Capacitance
120µF
ESR
23ohm
Capacitor Mounting
Surface Mount
Product Diameter
8mm
Operating Temperature Min
-55°C
Product Range
PCF Series
Capacitor Case / Package
Radial Can - SMD
Capacitance Tolerance
± 20%
Ripple Current
3A
Product Height
7mm
Operating Temperature Max
105°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Technical Docs (1)
Alternatives for PCF1A121MCL1GS
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Download Product Compliance Certificate
Product Compliance Certificate