Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNICHICON
Manufacturer Part NoLNY2G123MSEH
Newark Part No.77R5270
Product RangeLNY Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
| Quantity | Price |
|---|---|
| 10+ | $118.88 |
| 50+ | $106.99 |
| 100+ | $103.03 |
| 250+ | $101.45 |
| 500+ | $99.07 |
| 1000+ | $95.11 |
Price for:Each
Minimum: 10
Multiple: 10
$1,188.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoLNY2G123MSEH
Newark Part No.77R5270
Product RangeLNY Series
Technical Datasheet
Capacitance12000µF
Voltage(DC)400V
Product RangeLNY Series
Product Diameter76.2mm
Product Height220mm
Lead Spacing31.8mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
12000µF
Product Range
LNY Series
Product Height
220mm
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
400V
Product Diameter
76.2mm
Lead Spacing
31.8mm
Operating Temperature Max
85°C
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate