Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNICHICON
Manufacturer Part NoLNC2V332MSEF
Newark Part No.27T9731
Product RangeLNC Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
| Quantity | Price |
|---|---|
| 25+ | $33.810 |
| 50+ | $33.790 |
| 100+ | $33.780 |
Price for:Each
Minimum: 25
Multiple: 25
$845.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoLNC2V332MSEF
Newark Part No.27T9731
Product RangeLNC Series
Technical Datasheet
Capacitance3300µF
Voltage(DC)350V
Capacitance Tolerance± 20%
Lifetime @ Temperature500 hours @ 105°C
PolarityPolar
Product RangeLNC Series
Product Diameter51mm
Product Height115mm
Lead Spacing22mm
ESR-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
3300µF
Capacitance Tolerance
± 20%
Polarity
Polar
Product Diameter
51mm
Lead Spacing
22mm
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
350V
Lifetime @ Temperature
500 hours @ 105°C
Product Range
LNC Series
Product Height
115mm
ESR
-
Operating Temperature Max
85°C
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate