Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoLNC2G682MSEJ
Newark Part No.27T9701
Product RangeLNC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 1+ | $90.890 |
Price for:Each
Minimum: 10
Multiple: 10
$908.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoLNC2G682MSEJ
Newark Part No.27T9701
Product RangeLNC Series
Technical Datasheet
Capacitance6800µF
Voltage(DC)400V
Lifetime @ Temperature500 hours @ 85°C
Capacitance Tolerance± 20%
PolarityPolar
Product RangeLNC Series
Product Diameter90mm
Product Height90mm
Lead Spacing31.8mm
ESR-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
6800µF
Lifetime @ Temperature
500 hours @ 85°C
Polarity
Polar
Product Diameter
90mm
Lead Spacing
31.8mm
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
400V
Capacitance Tolerance
± 20%
Product Range
LNC Series
Product Height
90mm
ESR
-
Operating Temperature Max
85°C
Technical Docs (1)
Alternatives for LNC2G682MSEJ
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
