Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNICHICON
Manufacturer Part NoLLS2D221MELY
Newark Part No.54K6634
Product RangeLLS Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
| Quantity | Price |
|---|---|
| 250+ | $1.180 |
| 500+ | $1.070 |
| 1000+ | $1.000 |
Price for:Each
Minimum: 250
Multiple: 50
$295.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoLLS2D221MELY
Newark Part No.54K6634
Product RangeLLS Series
Technical Datasheet
Capacitance220µF
Voltage(DC)200V
Product RangeLLS Series
Product Diameter20mm
Product Height25mm
Lead Spacing10mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
220µF
Product Range
LLS Series
Product Height
25mm
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
200V
Product Diameter
20mm
Lead Spacing
10mm
Operating Temperature Max
85°C
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate