Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNICHICON
Manufacturer Part NoLLS1H222MELZ
Newark Part No.54K6478
Product RangeLLS Series
Your Part Number
Technical Datasheet
250 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.190 |
| 10+ | $1.110 |
| 100+ | $0.992 |
| 500+ | $0.944 |
| 1000+ | $0.918 |
Price for:Each
Minimum: 1
Multiple: 1
$2.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoLLS1H222MELZ
Newark Part No.54K6478
Product RangeLLS Series
Technical Datasheet
Capacitance2200µF
Voltage(DC)50V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature4000 hours @ 105°C
PolarityPolar
Product RangeLLS Series
Product Diameter22mm
Product Height25mm
Lead Spacing10mm
ESR-
Ripple Current1.93A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
2200µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
22mm
Lead Spacing
10mm
Ripple Current
1.93A
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
50V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
4000 hours @ 105°C
Product Range
LLS Series
Product Height
25mm
ESR
-
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Alternatives for LLS1H222MELZ
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate