Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNICHICON
Manufacturer Part NoLGN2H181MELA50
Newark Part No.27T9819
Product RangeLGN Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
| Quantity | Price |
|---|---|
| 250+ | $4.64 |
| 500+ | $4.59 |
Price for:Each
Minimum: 250
Multiple: 250
$1,160.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoLGN2H181MELA50
Newark Part No.27T9819
Product RangeLGN Series
Technical Datasheet
Capacitance180µF
Voltage(DC)500V
Capacitance Tolerance± 20%
Lifetime @ Temperature500 hours @ 105°C
PolarityPolar
Product RangeLGN Series
Product Diameter25mm
Product Height50mm
Lead Spacing10mm
ESR-
Operating Temperature Min-25°C
Operating Temperature Max105°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
180µF
Capacitance Tolerance
± 20%
Polarity
Polar
Product Diameter
25mm
Lead Spacing
10mm
Operating Temperature Min
-25°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
500V
Lifetime @ Temperature
500 hours @ 105°C
Product Range
LGN Series
Product Height
50mm
ESR
-
Operating Temperature Max
105°C
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate