Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNICHICON
Manufacturer Part NoJUMT1106MHD
Newark Part No.58R4177
Product RangeJUM Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 100+ | $3.59 |
| 500+ | $3.42 |
| 1000+ | $3.38 |
| 2500+ | $3.33 |
Price for:Each
Minimum: 100
Multiple: 100
$359.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoJUMT1106MHD
Newark Part No.58R4177
Product RangeJUM Series
Technical Datasheet
Capacitance10F
Voltage(DC)2.7V
Capacitor TerminalsPC Pin
Capacitance Tolerance± 20%
Lead Spacing5mm
Lifetime @ Temperature1000 hours @ 70°C
Capacitor Case / PackageCan
Capacitor MountingThrough Hole
ESR0.2ohm
Product Diameter12.5mm
Product Length-
Product Width-
Product Height31.5mm
Product RangeJUM Series
Operating Temperature Min-25°C
Operating Temperature Max70°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- High voltage type (2.7V)
- Suitable for quick charge and discharge
- Wide temperature range (-25 to 70°C)
Technical Specifications
Capacitance
10F
Capacitor Terminals
PC Pin
Lead Spacing
5mm
Capacitor Case / Package
Can
ESR
0.2ohm
Product Length
-
Product Height
31.5mm
Operating Temperature Min
-25°C
Qualification
-
Voltage(DC)
2.7V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
1000 hours @ 70°C
Capacitor Mounting
Through Hole
Product Diameter
12.5mm
Product Width
-
Product Range
JUM Series
Operating Temperature Max
70°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate