Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNICHICON
Manufacturer Part NoJJC0E826MELA
Newark Part No.58R4132
Product RangeJJC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.900 |
Price for:Each
Minimum: 250
Multiple: 250
$2,725.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNICHICON
Manufacturer Part NoJJC0E826MELA
Newark Part No.58R4132
Product RangeJJC Series
Technical Datasheet
Capacitance82F
Voltage(DC)2.5V
Capacitor TerminalsSnap-In
Product RangeJJC Series
Capacitance Tolerance± 20%
Lead Spacing10mm
Capacitor Case / PackageCan
Lifetime @ Temperature2000 hours @ 60°C
ESR0.06ohm
Product Diameter25mm
Product Length-
Product Width-
Product Height50mm
Capacitor MountingPanel Mount
Operating Temperature Min-25°C
Operating Temperature Max60°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- High energy density
- Suitable for electric power storage
Technical Specifications
Capacitance
82F
Capacitor Terminals
Snap-In
Capacitance Tolerance
± 20%
Capacitor Case / Package
Can
ESR
0.06ohm
Product Length
-
Product Height
50mm
Operating Temperature Min
-25°C
Qualification
-
Voltage(DC)
2.5V
Product Range
JJC Series
Lead Spacing
10mm
Lifetime @ Temperature
2000 hours @ 60°C
Product Diameter
25mm
Product Width
-
Capacitor Mounting
Panel Mount
Operating Temperature Max
60°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate