Print Page
F951C336MBAAQ2
Surface Mount Tantalum Capacitor, FRAMELESS™, 33 µF, 16 V, 1411 [3528 Metric], ± 20%, 0.5 ohm, A
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX F951C336MBAAQ2 Surface Mount Tantalum Capacitor, FRAMELESS™, 33 µF, 16 V, 1411 [3528 Metric], ± 20%, 0.5 ohm, A](https://www.newark.com/productimages/standard/en_US/4658410.jpg)
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | F951C336MBAAQ2Copy |
| Manufacturer Standard Lead Time | 38 weeks |
| Newark Part No. | 54K5213 |
| Product Range | F95 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
| Quantity | Price |
|---|---|
| 20000+ | $1.070 |
| 40000+ | $1.050 |
| 60000+ | $1.030 |
| 100000+ | $1.010 |
| 200000+ | $0.984 |
| 500000+ | $0.963 |
Price for:Each (Supplied on Full Reel)
Minimum: 20000
Multiple: 20000
$21,400.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | F951C336MBAAQ2Copy |
| Manufacturer Standard Lead Time | 38 weeks |
| Newark Part No. | 54K5213 |
| Product Range | F95 Series |
| Technical Datasheet | |
| Capacitance | 33µF |
| Voltage(DC) | 16V |
| Capacitor Case / Package | 1411 [3528 Metric] |
| Capacitance Tolerance | ± 20% |
| ESR | 0.5ohm |
| Manufacturer Size Code | A |
| Failure Rate | - |
| Ripple Current | 412mA |
| Product Length | 3.2mm |
| Product Width | 1.6mm |
| Product Height | 1.6mm |
| Operating Temperature Min | -55°C |
| Product Range | F95 Series |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Capacitance | 33µF |
|---|---|
| Capacitor Case / Package | 1411 [3528 Metric] |
| ESR | 0.5ohm |
| Failure Rate | - |
| Product Length | 3.2mm |
| Product Height | 1.6mm |
| Product Range | F95 Series |
| Qualification | - |
| Voltage(DC) | 16V |
|---|---|
| Capacitance Tolerance | ± 20% |
| Manufacturer Size Code | A |
| Ripple Current | 412mA |
| Product Width | 1.6mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
