Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX F911A107MCC Surface Mount Tantalum Capacitor, 100 µF, 10 V, 2312 [6032 Metric], ± 20%, 0.25 ohm](https://www.newark.com/productimages/standard/en_US/4658378.jpg)
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | F911A107MCCCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | Full Reel54K5136 Cut Tape58R3230 |
| Product Range | F91 Series |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 500 | $1.170 | $585.00 |
| Total Price | $585.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 500+ | $1.170 |
| 1000+ | $1.090 |
| 1500+ | $1.080 |
| 2500+ | $1.060 |
| 5000+ | $1.050 |
| 12500+ | $1.030 |
| 25000+ | $1.010 |
| 50000+ | $0.989 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $1.170 |
| 1000+ | $1.090 |
| 1500+ | $1.080 |
| 2500+ | $1.060 |
| 5000+ | $1.050 |
| 12500+ | $1.030 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | F911A107MCCCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | Full Reel54K5136 Cut Tape58R3230 |
| Product Range | F91 Series |
| Capacitance | 100µF |
| Voltage(DC) | 10V |
| Capacitor Case / Package | 2312 [6032 Metric] |
| Capacitance Tolerance | ± 20% |
| ESR | 0.25ohm |
| Product Range | F91 Series |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Capacitance | 100µF |
|---|---|
| Capacitor Case / Package | 2312 [6032 Metric] |
| ESR | 0.25ohm |
| Operating Temperature Min | -55°C |
| SVHC | No SVHC (21-Jan-2025) |
| Voltage(DC) | 10V |
|---|---|
| Capacitance Tolerance | ± 20% |
| Product Range | F91 Series |
| Operating Temperature Max | 125°C |
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
