Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEWPORT ELECTRONICS
Manufacturer Part NoTT-T-24-SLE-100/N
Newark Part No.81H2001
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerNEWPORT ELECTRONICS
Manufacturer Part NoTT-T-24-SLE-100/N
Newark Part No.81H2001
Technical Datasheet
Thermocouple Wire TypeT
Length - Imperial100ft
Length - Metric30.48m
No. of Max Strands x Strand SizeSolid
Wire Gauge24AWG
Conductor Area CSA0.22mm²
Product Range-
SVHCTo Be Advised
Product Overview
The TT-T-24-SLE-100/N is a 100ft Special Limits of Error (SLE) type T Thermocouple Wire with PFA polymer insulation.
- 0 to 350°C Temperature range
- ±0.5°C or 0.4% Special limits of error
Applications
Sensing & Instrumentation
Technical Specifications
Thermocouple Wire Type
T
Length - Metric
30.48m
Wire Gauge
24AWG
Product Range
-
Length - Imperial
100ft
No. of Max Strands x Strand Size
Solid
Conductor Area CSA
0.22mm²
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate