Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEWPORT ELECTRONICS
Manufacturer Part NoRSJ-J-S/N
Newark Part No.91C5529
Product RangeRSJ Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerNEWPORT ELECTRONICS
Manufacturer Part NoRSJ-J-S/N
Newark Part No.91C5529
Product RangeRSJ Series
Technical Datasheet
GenderSocket
Thermocouple TypeJ
Product RangeRSJ Series
SVHCTo Be Advised
Product Overview
The RSJ-J-S/N is a black standard size round hole and square face Panel Jack made of heavy duty glass-filled nylon with type J calibration. This panel jack is suitable for use with type J miniature connector. This standard jack accepts all industry standard size male connectors and solid or stranded wire up to 14AWG.
- Polarity keyed
- Color coded
- No filling required
Applications
Sensing & Instrumentation
Technical Specifications
Gender
Socket
Product Range
RSJ Series
Thermocouple Type
J
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate