Low

NEWPORT ELECTRONICS  LC305-300  Load Cell, Miniature, Compression, LC305 Series, 300 lb, 15 Vdc, -46 °C to 107 °C

NEWPORT ELECTRONICS LC305-300
Technical Data Sheet (433.18KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Load Capacity:
300lb
Supply Voltage:
15VDC
Operating Temperature Min:
-46°C
Operating Temperature Max:
107°C
Cell Output mV / V:
2
Product Range:
LC305 Series
SVHC:
To Be Advised
External Depth:
20.6

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
No
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.