Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEWPORT ELECTRONICS
Manufacturer Part NoINFP-0002-DC2
Newark Part No.93B8438
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerNEWPORT ELECTRONICS
Manufacturer Part NoINFP-0002-DC2
Newark Part No.93B8438
Technical Datasheet
No. of Digits / Alpha6
Meter FunctionDC Voltage
Meter Range0V to 1V
Digit Height13.7mm
Panel Cutout Height45mm
Panel Cutout Width92mm
Supply Voltage Min103.5VAC
Supply Voltage Max126.5VAC
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Digits / Alpha
6
Meter Range
0V to 1V
Panel Cutout Height
45mm
Supply Voltage Min
103.5VAC
Operating Temperature Min
0°C
Product Range
-
Meter Function
DC Voltage
Digit Height
13.7mm
Panel Cutout Width
92mm
Supply Voltage Max
126.5VAC
Operating Temperature Max
50°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate