Product Information
Product Overview
The I3233-C24 is a 1/32 DIN Temperature/Process and Strain PID Controller with most sophisticated and accurate instrument, yet is still easy to configure. This controller with a totally programmable display that can changes colour between green, amber or red at any setpoint or alarm point. The iS32 has built-in excitation for bridge transducers, 5VDC at 40mA or 10VDC at 60mA. When communications options are installed, external excitation may be used and ratiometric operation maintained by connecting the external excitation to the sense leads. Both 4- or 6-wire bridge configurations are supported for internal or external excitation. Non-ratiometric operation is supported for voltage and current transducers and is also valuable in measuring offset and millivolt output of bridge devices during manufacturing and calibration. This model also features 10-point linearization which allows the user to linearize the signal input from extremely nonlinear transducers of all kinds.
- User-friendly, simple to configure
- Free software
- Full autotune PID control
- Universal inputs - Thermocouple RTD, process voltage/current and strain
- Built-in excitation
- NEMA 4 (IP65) front bezel
- Front removable and plug connectors
Applications
Industrial, Thermal Management
Technical Specifications
-
-
-
i32 Series
-
-
-
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate