Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerNEWPORT ELECTRONICS
Manufacturer Part No504
Newark Part No.89F1806
Signal Conditioner InputVoltage
Signal Conditioner OutputCurrent
No. of Output Channels1Channels
Accuracy0.1%
No. of Channels1 Channel
Supply Voltage Min9VDC
Supply Voltage Max50VDC
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Signal Conditioner Input
Voltage
No. of Output Channels
1Channels
No. of Channels
1 Channel
Supply Voltage Max
50VDC
Operating Temperature Max
85°C
SVHC
To Be Advised
Signal Conditioner Output
Current
Accuracy
0.1%
Supply Voltage Min
9VDC
Operating Temperature Min
-40°C
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate