Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEWPORT ELECTRONICS
Manufacturer Part No215-3
Newark Part No.89F1830
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerNEWPORT ELECTRONICS
Manufacturer Part No215-3
Newark Part No.89F1830
Technical Datasheet
No. of Digits / Alpha3-1/2
Meter FunctionDC Voltage
Meter Range-1.999V to +1.999V
Digit Height14.2mm
Panel Cutout Height22.1mm
Panel Cutout Width91.95mm
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Operating Temperature Min0°C
Operating Temperature Max55°C
Product Range-
SVHCTo Be Advised
Product Overview
The 215-3 is a 3-1/2 digit DC Voltmeter with low power consumption at 5VDC makes this ideal for OEM and portable instrument applications. The height of the panel cutout is only 22mm and the depth behind the panel is only 72mm. This voltmeter has ±1.999VDC, 7-segment LED display and three positions programmable internally or at connector decimal points. It is TTL or 5V CMOS compatible HOLD and TEST inputs.
- True-differential input
- Automatic zero and polarity
- Display hold and test
- Bipolar true-differential configuration
- UL94V-0 Flammability rating
Applications
Power Management, Automation & Process Control, Imaging, Video & Vision, Metering
Technical Specifications
No. of Digits / Alpha
3-1/2
Meter Range
-1.999V to +1.999V
Panel Cutout Height
22.1mm
Supply Voltage Min
4.75V
Operating Temperature Min
0°C
Product Range
-
Meter Function
DC Voltage
Digit Height
14.2mm
Panel Cutout Width
91.95mm
Supply Voltage Max
5.25V
Operating Temperature Max
55°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate