Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEUTRIK
Manufacturer Part NoNP2X-B-CRYSTAL
Newark Part No.11N9573
Product RangecrystalCON Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 25+ | $29.18 |
| 50+ | $28.11 |
| 100+ | $26.87 |
| 200+ | $24.91 |
Price for:Each
Minimum: 25
Multiple: 25
$729.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNP2X-B-CRYSTAL
Newark Part No.11N9573
Product RangecrystalCON Series
Technical Datasheet
No. of Contacts2Contacts
Pin Diameter1/4"
Connector MountingCable Mount
Contact PlatingGold Plated Contacts
Connector Body MaterialMetal Body
Product RangecrystalCON Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The NP2X-B-CRYSTAL from Neutrik is a 2 pole 1/4" professional phone plug. It is fancy, noble, valuable, attractive and eye catcher connector.
- Rated voltage is less than 50V
- Cable outer diameter range from 4mm to 7mm
- Greater than 1000 mating cycles
- Wire size is 18AWG (1mm²)
- Gold plated brass solder contacts, polyacetal + PU bushing and polyamide insert material
- Shell is made of CRYSTALLIZED swarovski elements with black chromium plating
- IEC 60603-11/EIA RS-453 compliant
- Temperature range from -20°C to 65°C
Applications
Audio, Consumer Electronics
Technical Specifications
No. of Contacts
2Contacts
Pin Diameter
1/4"
Contact Plating
Gold Plated Contacts
Product Range
crystalCON Series
Gender
Plug
Connector Mounting
Cable Mount
Connector Body Material
Metal Body
SVHC
No SVHC (21-Jan-2025)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate