Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEUTRIK
Manufacturer Part NoNL4FX
Newark Part No.94C0906
Product RangespeakON SPX Series
Also Known AsGTIN UPC EAN: 7613187000034
Your Part Number
No Longer Available
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNL4FX
Newark Part No.94C0906
Product RangespeakON SPX Series
Also Known AsGTIN UPC EAN: 7613187000034
Technical Datasheet
Product RangespeakON SPX Series
No. of Contacts4 Contact
GenderJack
Connector MountingCable Mount
Contact PlatingSilver Plated Contacts
Connector Body MaterialMetal Body
SVHCNo SVHC (10-Jun-2022)
Product Overview
The industry-standard for loudspeaker connections offer extremely reliable and robust cable connectors with a reliable locking system. They feature solid contacts with screw-type terminals including a stranded wire protection which offer also solder termination.
- Current rating 40 A rms continuous
- Up to 50 A audio signal, duty cycle 50%
- Only 3 parts, easy to assemble
- High impact materials - long-lasting and reliable
- Easy and extremely precise locking system Quick Lock
- Improved grip on latch
- 1 piece strain relief, chuck for 7 to 14.5 mm cable O.D.
- Improved screw-type termination for highest pull-out force
- UL94 HB flammability and complies with IEC 68-2-20 solderability
- Temperature range from -30°C to 80°C
Applications
Audio, Consumer Electronics
Technical Specifications
Product Range
speakON SPX Series
Gender
Jack
Contact Plating
Silver Plated Contacts
SVHC
No SVHC (10-Jun-2022)
No. of Contacts
4 Contact
Connector Mounting
Cable Mount
Connector Body Material
Metal Body
Technical Docs (4)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
