Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEUTRIK
Manufacturer Part NoNL4FX-4
Newark Part No.94C0910
Product RangespeakON SPX Series
Also Known AsGTIN UPC EAN: 7613187000829
Your Part Number
No Longer Available
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNL4FX-4
Newark Part No.94C0910
Product RangespeakON SPX Series
Also Known AsGTIN UPC EAN: 7613187000829
Product RangespeakON SPX Series
No. of Contacts4 Contact
GenderJack
Connector MountingCable Mount
Contact PlatingSilver Plated Contacts
Connector Body MaterialMetal Body
SVHCNo SVHC (10-Jun-2022)
Product Overview
The NL4FX-4 from Neutrik is a 4 pole speakON female cable connector with chuck type strain relief and yellow bushing. This industry standard loudspeaker connections offer extremely reliable and robust cable connector with a reliable locking system. It has a solid contact with screw-type terminals and stranded wire protection which offers solder termination.
- Current rating 40Arms continuous, 50A audio with 50% duty cycle
- Greater than 5000 mating cycles
- Easy to assemble
- Brass contacts with silver plating contacts, PBTP 20% GR shell & insert
- Easy and extremely precise quick lock locking system
- Improved grip on latch
- Cable outer dimension range from 7mm to 14.5mm
- Rated insulation voltage is 250V
- Flammability rating meets UL94 HB
- Temperature range from -30°C to +80°C
Applications
Audio, Consumer Electronics
Notes
This speakON cable connector is not to be used as an AC mains or power supply connector.
Technical Specifications
Product Range
speakON SPX Series
Gender
Jack
Contact Plating
Silver Plated Contacts
SVHC
No SVHC (10-Jun-2022)
No. of Contacts
4 Contact
Connector Mounting
Cable Mount
Connector Body Material
Metal Body
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate