Print Page
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 10+ | $19.420 |
| 25+ | $17.820 |
| 50+ | $16.790 |
| 100+ | $16.110 |
| 200+ | $15.760 |
Price for:Each
Minimum: 20
Multiple: 20
$388.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The NC7FD-L-1 from Neutrik is a 7 pole female XLR receptacle chassis connector. This connector has robust and standardized D sized 24mm panel cut-out.
- Solder cup termination
- UL ECBT2.E135070 and cUL ECBT8.E135070 certified
- Contact resistance is less than or equal to 5mohm
- Rated voltage is less than 50V and rated current per contact is 5A
- Maximum wire size is 18AWG (1mm²) and greater than 1000 mating cycles
- Silver plated brass solder contacts and polyamide insert material
- Steel latch lock and zinc die-cast shell with nickel plating
- IP 40 protection class and IEC 61076-2-103 compliant
- Flammability rating meets UL94 HB
- Temperature range from -30°C to 80°C
- <lt/>50V Voltage rating
- -30 to +80°C Temperature range
Applications
Audio, Consumer Electronics
Technical Specifications
No. of Contacts
7Contacts
Contact Plating
Silver Plated Contacts
Product Range
DL Series
Gender
Jack
Connector Body Material
Metal Body
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate