Print Page
41 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.800 |
| 10+ | $12.090 |
| 25+ | $11.100 |
| 50+ | $10.460 |
| 100+ | $10.030 |
| 200+ | $9.820 |
Price for:Each
Minimum: 1
Multiple: 1
$12.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNC5FP-1
Newark Part No.87F6603
Product RangeP Series
Technical Datasheet
No. of Contacts5Contacts
GenderJack
Connector MountingPanel Mount
Contact PlatingSilver Plated Contacts
Connector Body MaterialMetal Body
Product RangeP Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The NC5FP-1 from Neutrik is a 5 pole short female XLR receptacle chassis connector with solder contact wiring.
- Smallest available hard wiring receptacles with large solder cups
- Compatible with switchcraft D*M, D*F; Cannon XLB2*31, XLB2*32
- Latch locking device, 'P' chassis shape
- Polyamide (PA 6.6 30 % GR) insert, brass (CuZn39Pb3) contact with silver plating
- Zinc die-cast (ZnAl4Cu1) shell with nickel plating, steel Ck67 locking element
- Flammability rating meets UL 94 HB, IEC 61076-2-103 standard compliance
- Dielectric strength of 1.5KVDC, 7.5A rated current per contact and rated voltage <lt/> 50V
- Lifetime <gt/> 1000 mating cycles, maximum wire size of 18AWG (1.0mm²)
- IP 40 protection class
- Temperature range from -30°C to +80°C
- -30 to +80°C Temperature range
Applications
Audio, Consumer Electronics
Technical Specifications
No. of Contacts
5Contacts
Connector Mounting
Panel Mount
Connector Body Material
Metal Body
SVHC
No SVHC (21-Jan-2025)
Gender
Jack
Contact Plating
Silver Plated Contacts
Product Range
P Series
Technical Docs (3)
Alternatives for NC5FP-1
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability