Print Page
41 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.110 |
| 10+ | $15.360 |
| 25+ | $14.310 |
| 50+ | $13.630 |
| 100+ | $13.180 |
| 200+ | $12.950 |
Price for:Each
Minimum: 1
Multiple: 1
$16.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNC3FRX-B
Newark Part No.88K0906
Product RangeRX Series
Also Known AsGTIN UPC EAN: 7613187000515
Technical Datasheet
No. of Contacts3Contacts
GenderJack
Connector MountingCable Mount
Connector Body MaterialMetal Body
Product RangeRX Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
The NC3FRX-B from Neutrik is a 3 pole right angle extra slim female XLR cable connector. This connector has boot with polyurethane gland gives high protection to cable bending stresses, female contact incorporates a solder barrier to prevent solder running into the contact mating area and unique cage design of female contact for low contact resistance and high integrity. This female connector with improved solid metal latch which is larger and easier to handle.
- Additional ground spring contacts for better shell ground continuity
- Improved chuck type strain relief provides higher pull-out force and makes assembly easier & faster
- Bronze (CuSn8) contacts with gold plating, polyacetal (POM) strain relief
- Polyamide (PA 6.6 30 % GR) insert, zinc die-cast (ZnAl4Cu1) shell with black chromium plating
- Coloured rings and boots available for coding or identification
- Sleek, valuable, handy and ergonomic design
- Dielectric strength of 1.5KVDC, 16A rated current per contact and rated voltage <lt/> 50V
- Lifetime <gt/> 1000 mating cycles, maximum wire size of 14AWG (2.5 mm²)
- Flammability rating meets UL 94 HB, IEC 61076-2-103 standard compliance, IP 40 protection class
- UL ECBT2.E135070 and cUL ECBT8.E135070 certified
Applications
Audio, Consumer Electronics
Technical Specifications
No. of Contacts
3Contacts
Connector Mounting
Cable Mount
Product Range
RX Series
Gender
Jack
Connector Body Material
Metal Body
SVHC
No SVHC (10-Jun-2022)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability